Schneider Electric, Mureva IP44 Red Industrial Power Connector, Panel Mount, 3P+N+PE, Rated At 32A, 415V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£48.64

(exc. VAT)

£58.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£48.64
10 +£46.22

*price indicative

RS Stock No.:
498-3943
Distrelec Article No.:
304-23-491
Mfr. Part No.:
PKY32F435
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Industrial Power Connector

Current Rating

32A

Pole Configuration

3P+N+PE

Socket Type

Angled

Voltage

415V

Mount Type

Panel

Series

Mureva

IP Rating

IP44

Colour

Red

Width

9mm

Standards/Approvals

IEC 60309-1, IEC 60309-2

Depth

119mm

Height

1mm

Range

Mureva

RoHS Status: Exempt

COO (Country of Origin):
IT

PK PratiKa series female angled plug-in sockets


Female angled plug-in cable sockets suitable for numerous industrial applications.

Available in 16 A or 32 A.

Snap-on fitting without stripping the wires, fast and reliable.

Schneider range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy