Better World

Schneider Electric, PratiKa IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 415 V

Bulk discount available

Subtotal (1 unit)*

£21.84

(exc. VAT)

£26.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£21.84
10 +£21.20

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
498-3690
Mfr. Part No.:
PKX32M435
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Quick Connect

Series

PratiKa

IP Rating

IP44

Colour

Red

Cable CSA

2.5 → 6mm²

Better World Verification

Green Premium

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
IT

PK PratiKa series straight male mobile plugs


Male straight cable socket suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.

Standards

NF EN 60309-1 and 2, IEC 309-1 and 2


Schneider range

Related links