Schneider Electric, PratiKa IP67 Blue Panel Mount 2P + E Right Angle Industrial Power Socket, Rated At 16A, 230 V

Bulk discount available

Subtotal (1 unit)*

£14.93

(exc. VAT)

£17.92

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 12 left, shipping from 17 November 2025
  • Plus 29 left, shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.93
10 +£14.17

*price indicative

RS Stock No.:
498-3870
Mfr. Part No.:
PKY16F723
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Right Angle

Series

PratiKa

IP Rating

IP67

Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
IT

Schneider Electric PratiKa Series Socket, 16A, Panel Mounting - PKY16F723


This socket is suitable for various low voltage applications, providing effective connectivity and performance. Its angled female configuration and quick connection method enhance efficiency in industrial environments, while the IP67 rating protects against dust and moisture, making it appropriate for panel mounting in demanding conditions.

Features & Benefits


• Rated for 16A, capable of handling substantial loads
• IP67 rating offers protection from water and dust ingress
• Angled design allows for space-efficient installation
• Quick connection mechanism simplifies wiring
• Durable self-extinguishing polymer housing supports safety
• Compatible with 1 to 4mm² cable sizes for a range of applications

Applications


• Ideal for panel mounting in industrial settings
• Frequently used in automation and electrical controls
• Suitable for outdoor equipment requiring solid connection
• Applicable for machinery needing a secure power supply

What is the maximum ambient air temperature this can operate in?


It can operate effectively at ambient temperatures up to 35°C.

Does this require any special tools for installation?


No, the quick connection feature enables easy installation without specialised tools.

Can it be used in environments with high humidity?


Yes, its IP67 rating ensures protection in high humidity conditions.

What type of cable is compatible with this unit?


It accommodates cables of 1 to 4mm² for connection.

Is this suitable for residential applications?


It is primarily designed for industrial use but can be modified for low voltage residential applications.


Schneider range

Related links