Legrand, Hypra IP67 Blue 2P+E Industrial Power Plug, Rated At 32A, 250 V No

Subtotal (1 unit)*

£79.88

(exc. VAT)

£95.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.88

*price indicative

RS Stock No.:
266-1098
Mfr. Part No.:
0 530 56
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

32A

Plug/Socket

Plug

Pole Format

2P+E

Voltage Rating

250 V

Gender

Female

Body Orientation

Straight

Series

Hypra

IP Rating

IP67

Colour

Blue

Phase Inverter

No

COO (Country of Origin):
FR
The Legrand hypra, straight mobile plug for household electrical appliances used in industrial or tertiary environments, suitable for harsh, humid or dusty environments.

IP67 protection class
Plastic material
Blue characteristic color

Related links