Legrand, Hypra IP67 Blue 2P+E Industrial Power Plug, Rated At 16A, 250 V No

Subtotal (1 box of 5 units)*

£263.53

(exc. VAT)

£316.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£263.53£52.706

*price indicative

RS Stock No.:
266-3519
Mfr. Part No.:
0 539 32
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P+E

Voltage Rating

250 V

Gender

Male

Body Orientation

Straight

IP Rating

IP67

Series

Hypra

Colour

Blue

Phase Inverter

No

COO (Country of Origin):
FR
The Legrand Hypra straight mobile plug has an IP66/67-55 rating with 2P+E for household electrical appliances and is used in industrial or tertiary environments. The socket body is made of plastic (PA-6 and PBT), thus offering very good solidity and shock resistance, making it suitable for harsh, humid, or dusty environments.

Domestic pin out socket with eclipse
Suitable for harsh, humid or dusty environments

Related links