Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 858-8056
- Mfr. Part No.:
- 1403784
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.12
(exc. VAT)
£13.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £11.12 |
*price indicative
- RS Stock No.:
- 858-8056
- Mfr. Part No.:
- 1403784
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Termination Method | IDC | |
IP Rating | IP66, IP68, IP69K | |
Current Rating | 20.0A | |
Series | QPD | |
Voltage Rating | 1.0 kV | |
Housing Material | Polymer | |
Contact Plating | Silver | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Termination Method IDC | ||
IP Rating IP66, IP68, IP69K | ||
Current Rating 20.0A | ||
Series QPD | ||
Voltage Rating 1.0 kV | ||
Housing Material Polymer | ||
Contact Plating Silver | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
QUICKON connector, black, 4+PE-pos., 1.0 mm² ... 2.5 mm²/690 V/20 A, with QUICKON nut, for cables with 6 mm ... 11 mm diameter.
Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
Convenient: quick and easy assembly without special tools
Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
Easy maintenance - the connectors enable fast device replacement and simplify startup thanks to pre-assembled cables
Related links
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Connector Cable Female IP68 QPD Series
- Phoenix Contact Circular Connector IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series