- RS Stock No.:
- 502-6192
- Mfr. Part No.:
- NJC-205-RM
- Brand:
- Nanahoshi Kagaku
Available to back order for despatch 02/08/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£5.90
(exc. VAT)
£7.08
(inc. VAT)
Units | Per unit |
1 - 24 | £5.90 |
25 + | £5.31 |
- RS Stock No.:
- 502-6192
- Mfr. Part No.:
- NJC-205-RM
- Brand:
- Nanahoshi Kagaku
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NJC Receptacle
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | NJC |
Voltage Rating | 250 V |
Shell Size | 20 |
Contact Plating | Gold, Silver |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Related links
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NJW Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJC Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NJW Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male, NJC Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NJC Series