Nanahoshi Kagaku Circular Connector, 3 Contacts, Cable Mount, Plug, Female, NJW Series
- RS Stock No.:
- 502-7274
- Mfr. Part No.:
- NJW-243-PF13
- Brand:
- Nanahoshi Kagaku
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 502-7274
- Mfr. Part No.:
- NJW-243-PF13
- Brand:
- Nanahoshi Kagaku
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanahoshi Kagaku | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| Current Rating | 20.0A | |
| Body Orientation | Straight | |
| Series | NJW | |
| Voltage Rating | 250.0 V | |
| Shell Size | 24 | |
| Select all | ||
|---|---|---|
Brand Nanahoshi Kagaku | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 20.0A | ||
Body Orientation Straight | ||
Series NJW | ||
Voltage Rating 250.0 V | ||
Shell Size 24 | ||
- COO (Country of Origin):
- JP
NJW Plugs

Related links
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NJW Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJW Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male to Female, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NJW Series