Nanahoshi Kagaku Circular Connector, 5 Contacts, Cable Mount, Plug, Female, NJW Series
- RS Stock No.:
- 502-7000
- Mfr. Part No.:
- NJW-165-PF9
- Brand:
- Nanahoshi Kagaku
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.51
(exc. VAT)
£15.01
(inc. VAT)
- RS Stock No.:
- 502-7000
- Mfr. Part No.:
- NJW-165-PF9
- Brand:
- Nanahoshi Kagaku
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanahoshi Kagaku | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Body Orientation | Straight | |
| Series | NJW | |
| Voltage Rating | 125.0 V | |
| Shell Size | 16 | |
| Select all | ||
|---|---|---|
Brand Nanahoshi Kagaku | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Body Orientation Straight | ||
Series NJW | ||
Voltage Rating 125.0 V | ||
Shell Size 16 | ||
- COO (Country of Origin):
- JP
NJW Plugs

Related links
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NJW Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NJW Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male to Female, NJW Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NJW Series
