Nanahoshi Kagaku Circular Connector, 3 Contacts, Cable Mount, Plug, Female, NJW Series

Image representative of range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
502-6984
Mfr. Part No.:
NJW-163-PF9
Brand:
Nanahoshi Kagaku
Find similar products by selecting one or more attributes.
Select all

Brand

Nanahoshi Kagaku

Number of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Current Rating

10.0A

Body Orientation

Straight

Series

NJW

Voltage Rating

125.0 V

Shell Size

16

COO (Country of Origin):
JP

NJW Plugs


Related links