Nanahoshi Kagaku Circular Connector, 3 Contacts, Panel Mount, Socket, Female, NJW Series

Image representative of range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
502-8261
Mfr. Part No.:
NJW-163-RF
Brand:
Nanahoshi Kagaku
Find similar products by selecting one or more attributes.
Select all

Brand

Nanahoshi Kagaku

Number of Contacts

3

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

10.0A

Series

NJW

Body Orientation

Straight

Voltage Rating

125.0 V

Shell Size

16

COO (Country of Origin):
JP

NJW Receptacle


Related links