Nanahoshi Kagaku Circular Connector, 3 Contacts, Panel Mount, Socket, Male, NJC Series

Image representative of range

Discontinued
RS Stock No.:
502-6322
Mfr. Part No.:
NJC-163-RF
Brand:
Nanahoshi Kagaku
Find similar products by selecting one or more attributes.
Select all

Brand

Nanahoshi Kagaku

Number of Contacts

3

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

10.0A

Series

NJC

Body Orientation

Straight

Voltage Rating

125.0 V

Shell Size

16

Contact Plating

Gold, Silver

Minimum Operating Temperature

-25°C

Contact Material

Copper

COO (Country of Origin):
JP

NJC Receptacle


Related links