Nanahoshi Kagaku Circular Connector, 5 Contacts, Panel Mount, Socket, Male, NJC Series

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
502-6338
Mfr. Part No.:
NJC-165-RF
Brand:
Nanahoshi Kagaku
Find similar products by selecting one or more attributes.
Select all

Brand

Nanahoshi Kagaku

Number of Contacts

5

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

5.0A

Series

NJC

Body Orientation

Straight

Voltage Rating

125.0 V

Shell Size

16

Contact Plating

Gold, Silver

Contact Material

Copper

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP

NJC Receptacle


Related links