Nanahoshi Kagaku Circular Connector, 12 Contacts, Panel Mount, Socket, Male, NJC Series

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
502-6215
Mfr. Part No.:
NJC-2012-RM
Brand:
Nanahoshi Kagaku
Find similar products by selecting one or more attributes.
Select all

Brand

Nanahoshi Kagaku

Number of Contacts

12

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

5.0A

Body Orientation

Straight

Series

NJC

Voltage Rating

250.0 V

Shell Size

20

Contact Plating

Gold, Silver

Contact Material

Copper

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP

NJC Receptacle


Related links