Nanahoshi Kagaku Circular Connector, 3 Contacts, Cable Mount, Plug, Female, NJC Series

Image representative of range

Discontinued
RS Stock No.:
502-5953
Mfr. Part No.:
NJC-163-PM
Brand:
Nanahoshi Kagaku
Find similar products by selecting one or more attributes.
Select all

Brand

Nanahoshi Kagaku

Number of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Current Rating

10.0A

Body Orientation

Straight

Series

NJC

Voltage Rating

125.0 V

Shell Size

16

Contact Plating

Gold, Silver

Contact Material

Copper

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP

NJC Plugs


Related links