Nanahoshi Kagaku Circular Connector, 12 Contacts, Panel Mount, Socket, Male, NCS Series
- RS Stock No.:
- 404-7457
- Mfr. Part No.:
- NCS-4012-R
- Brand:
- Nanahoshi Kagaku
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 404-7457
- Mfr. Part No.:
- NCS-4012-R
- Brand:
- Nanahoshi Kagaku
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanahoshi Kagaku | |
| Number of Contacts | 12 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| Series | NCS | |
| Body Orientation | Straight | |
| Shell Size | 40 | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +120°C | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nanahoshi Kagaku | ||
Number of Contacts 12 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
Series NCS | ||
Body Orientation Straight | ||
Shell Size 40 | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +120°C | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
NCS Male Receptacle
Note
For dimensions of shell sizes 16 and over, contact technical support.

Related links
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male, NCS Series