Nanahoshi Kagaku Circular Connector, 12 Contacts, Cable Mount, Plug, Female, NCS Series

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
404-7104
Mfr. Part No.:
NCS-4012-P
Brand:
Nanahoshi Kagaku
Find similar products by selecting one or more attributes.
Select all

Brand

Nanahoshi Kagaku

Number of Contacts

12

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Body Orientation

Straight

Series

NCS

Shell Size

40

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+120°C

COO (Country of Origin):
JP

NCS Male Plugs (F)


Related links