Nanahoshi Kagaku Circular Connector, 2 Contacts, Cable Mount, Plug, Female, NCS Series

Image representative of range

Subtotal (1 unit)*

£6.61

(exc. VAT)

£7.93

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 45 unit(s), ready to ship
Units
Per unit
1 +£6.61

*price indicative

RS Stock No.:
404-6791
Mfr. Part No.:
NCS-142-P
Brand:
Nanahoshi Kagaku
Find similar products by selecting one or more attributes.
Select all

Brand

Nanahoshi Kagaku

Number of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Series

NCS

Body Orientation

Straight

Shell Size

14

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Contact Material

Copper

COO (Country of Origin):
JP

NCS Male Plugs (F)


Related links