Nanahoshi Kagaku Circular Connector, 2 Contacts, Cable Mount, Socket, Male, NCS Series
- RS Stock No.:
- 404-7766
- Mfr. Part No.:
- NCS-142-AD
- Brand:
- Nanahoshi Kagaku
Image representative of range
Discontinued
- RS Stock No.:
- 404-7766
- Mfr. Part No.:
- NCS-142-AD
- Brand:
- Nanahoshi Kagaku
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanahoshi Kagaku | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| Series | NCS | |
| Body Orientation | Straight | |
| Shell Size | 14 | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Nanahoshi Kagaku | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
Series NCS | ||
Body Orientation Straight | ||
Shell Size 14 | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
NCS Male Adapters (M)
Related links
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Male, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Mount Female, NCS Series