Nanahoshi Kagaku Circular Connector, 5 Contacts, Cable, Plug, Female, NCS Series
- RS Stock No.:
- 404-6886
- Mfr. Part No.:
- NCS-255-P
- Brand:
- Nanahoshi Kagaku
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 404-6886
- Mfr. Part No.:
- NCS-255-P
- Brand:
- Nanahoshi Kagaku
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanahoshi Kagaku | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 80A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Series | NCS | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Shell Size | 25 | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Nanahoshi Kagaku | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 80A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Series NCS | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Shell Size 25 | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper | ||
Related links
- Nanahoshi Kagaku Circular Connector Cable Female, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Female, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Female, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Female, NCS Series
- Nanahoshi Kagaku Circular Connector Cable Female, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NCS Series
- Nanahoshi Kagaku Circular Connector Panel Mount Female, NCS Series
