Nanahoshi Kagaku Circular Connector, 3 Contacts, Panel Mount, Socket, Female, NCS Series

Image representative of range

Discontinued
RS Stock No.:
404-7520
Mfr. Part No.:
NCS-253-RF
Brand:
Nanahoshi Kagaku
Find similar products by selecting one or more attributes.
Select all

Brand

Nanahoshi Kagaku

Number of Contacts

3

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

10.0A

Series

NCS

Body Orientation

Straight

Voltage Rating

250.0 V

Shell Size

25

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+120°C

COO (Country of Origin):
JP

NCS Female Terminal Receptacles (F)


Note

For dimensions of shell sizes 25 and over, contact technical support.

Related links