Phoenix Contact Circular Connector, 19 Contacts, Front Mount, M23 Connector, Plug

Subtotal (1 unit)*

£33.65

(exc. VAT)

£40.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.65

*price indicative

RS Stock No.:
256-1245
Mfr. Part No.:
1619725
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Termination Method

Solder

COO (Country of Origin):
DE
The Phoenix Contact product is a circular cable connector for industrial automation. It is a straight and shielded connector for standard and SPEEDCON interlock. It provides consistent EMC protection for reliable transmission of signals. It also allows fl

Safe use in the field, thanks to high degree of protection
Connection method is solder connection
Solder connection is a proven connection technology for various litz wires
Contact type is pin

Related links