Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Plug

Subtotal (1 unit)*

£34.14

(exc. VAT)

£40.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.14

*price indicative

RS Stock No.:
254-4696
Mfr. Part No.:
1619580
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Termination Method

Solder

COO (Country of Origin):
DE
The Phoenix Contact Cable connector for flexible on-site assembly. Reduced connection time with SPEEDCON fast locking system. Consistent EMC protection for reliable transmission of signals. Number of position 16+3. Cable diameter range 3 mm - 14.5 mm.

Product type Circular connector
Contact diameter 1.5 mm
Connector for flexible on-site assembly
Reduced connection time with SPEEDCON fast locking system

Related links