Phoenix Contact Circular Connector, 19 Contacts, Cable Mount, M23 Connector, Plug

Discontinued
RS Stock No.:
256-1150
Mfr. Part No.:
1619536
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Termination Method

Solder

COO (Country of Origin):
DE
The Phoenix Contact straight cable connector with pin contact consisting nineteen positions and speedcon locking mechanism, compatible with cable diameter of about 4 to 6 mm.

IP67 protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection

Related links