RND Circular Connector, 2 Contacts, Cable, Plug, Male, IP67, RND 205 Series
- RS Stock No.:
- 804-963
- Mfr. Part No.:
- RND 205-01398
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-963
- Mfr. Part No.:
- RND 205-01398
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 2 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 7A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RND 205 | |
| Orientation | Straight | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Shell Size | M16 | |
| Mating Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 2 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 7A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RND 205 | ||
Orientation Straight | ||
Voltage 250V | ||
Termination Type Solder | ||
Shell Size M16 | ||
Mating Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The RND connector assembly is a reliable solution designed for robust connectivity in various industrial applications, ensuring high performance under demanding conditions.
High level of ingress protection, suitable for dusty or damp environments
Robust nickel-plated housing enhances durability
Capable of handling a rated current of 7 A and a rated voltage of 250 V
Insulation resistance of 100 MOhm ensures reliable electrical performance
Designed for over 500 mating cycles, promoting longevity
IP67 rated, providing superior protection against water and dust
Related links
- RND Socket Contact Silver Mini Connector Plug, Shell Size 18 mm for use with Industrial applications
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Circular Connector Cable Female RND 205 Series
- RND Circular Connector Cable Female RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
