RND Circular Connector, 6 Contacts, Panel Mount, Plug, Male, IP67, RND 205 Series
- RS Stock No.:
- 804-872
- Mfr. Part No.:
- RND 205-01128
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-872
- Mfr. Part No.:
- RND 205-01128
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Circular Connector | |
| Number of Contacts | 6 | |
| Mount Type | Panel Mount | |
| Current | 1A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | RND 205 | |
| Orientation | Straight | |
| Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Shell Size | M8 | |
| Mating Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Circular Connector | ||
Number of Contacts 6 | ||
Mount Type Panel Mount | ||
Current 1A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series RND 205 | ||
Orientation Straight | ||
Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Shell Size M8 | ||
Mating Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The RND circular panel mount plug designed for reliable interconnections in challenging environments, featuring a six-pin configuration Ideal for diverse applications.
Ideal for Compact and space-sensitive industrial applications
UL94-V0 flame retardant degree ensures safety and compliance
RoHS compliant, meeting environmental standards
IP67 protection rating offers excellent resistance to dust and water
Soldering wire connection mode facilitates easy installation
Related links
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Circular Connector Cable Female RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Circular Connector Cable Male RND 205 Series
- RND Connector Panel Mount Plug IP67, RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND Circular Connector Cable Female RND 205 Series
