RND Circular Connector, 6 Contacts, Cable, Plug, Female, IP67, RND 205 Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
804-976
Mfr. Part No.:
RND 205-01417
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Contacts

6

Product Type

Circular Connector

Mount Type

Cable

Current

5A

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

RND 205

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-25°C

Shell Size

M16

Mating Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
CN
The RND connector assembly is a robust solution specifically designed for high-performance applications, providing reliable connectivity in challenging environments while ensuring durability and ease of use.

High level of ingress protection, suitable for dusty or damp environments

Robust nickel-plated housing enhances durability and longevity

Solder termination for secure connections

Wide operating temperature range of -25 to 85 °C

Guaranteed mating cycles exceeding 500 for reliability

IP67 rating ensures exceptional resistance to dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy