RND Socket Contact Silver Mini Connector Plug, Shell Size 18 mm for use with Industrial applications
- RS Stock No.:
- 491-304
- Distrelec Article No.:
- 302-54-016
- Mfr. Part No.:
- RND 205-01398
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.68
(exc. VAT)
£9.22
(inc. VAT)
- RS Stock No.:
- 491-304
- Distrelec Article No.:
- 302-54-016
- Mfr. Part No.:
- RND 205-01398
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Socket Contact | |
| Shell Size | 18 mm | |
| Accessory Type | Mini Connector Plug | |
| For Use With | Industrial applications | |
| Colour | Silver | |
| Material | Copper | |
| Series | RND 205 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Socket Contact | ||
Shell Size 18 mm | ||
Accessory Type Mini Connector Plug | ||
For Use With Industrial applications | ||
Colour Silver | ||
Material Copper | ||
Series RND 205 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND M16 Male Straight Connector Assembly is designed for versatile use across various industrial applications. Built with a robust nickel-plated housing, it withstands demanding environments while providing a reliable connection system. This connector not only excels in performance but also boasts a high level of ingress protection, making it suitable for dusty or damp settings. With a focus on durability, this assembly ensures a long operational life, highlighted by its excellent endurance even under challenging conditions. Its thoughtful design features solder termination for a secure fit, ensuring that connectivity remains uncompromised throughout its service life.
Robust nickel-plated housing enhances durability and performance
Innovative design suited for a wide range of industrial settings
Temperature range supports operational flexibility from -25 to 85 °C
Allows for over 500 mating cycles, ensuring longevity
Gold contact plating optimises conductivity and reduces wear
Related links
- RND Circular Connector Cable Male RND 205 Series
- RND Socket Contact Natural Socket Contact, Shell Size M16 for use with Circular Connector
- RND Connector Panel Mount Socket IP67, RND 205 Series
- RND PCB Connector PCB Socket IP67, RND 205 Series
- RND Circular Connector Panel Mount Male RND 205 Series
- RND 1A Plug-In, Panel Mount Male
- RND RND 205 DC Socket to Bare End Cable, 5 m Black PVC
- RND Black Straight Panel Mount Socket, Tin

