Phoenix Contact Circular Connector, 1 Contacts, Plug-In, Plug, Male, IP66, IP68
- RS Stock No.:
- 638-726
- Mfr. Part No.:
- 1806037
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£158.17
(exc. VAT)
£189.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.17 | £3.163 |
*price indicative
- RS Stock No.:
- 638-726
- Mfr. Part No.:
- 1806037
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Mounting Type | Plug-In | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Mounting Type Plug-In | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Advanced device connector front mounting represents a pinnacle in connector technology, designed to meet the demands of modern automation and control systems. The product boasts a robust construction with applications in various electrical engineering environments, featuring a user friendly crimp connection method. This exceptionally versatile connector ensures secure and reliable connections, making it ideal for industries that prioritise safety and efficiency. With its compact dimensions and high performance capabilities, this connector is engineered for optimal functionality, offering superior insulation and protection in challenging environments.
Offers IP66 and IP68 protection guarding against dust and moisture ingress
Compatible with a variety of cables and connectors for flexible installations
Lightweight yet sturdy making handling and installation convenient
Designed for use in extreme temperatures maintaining functionality in harsh environments
Incorporates safety features that comply with electrical engineering standards
Environmentally compliant fulfilling both EU RoHS and China RoHS requirements
Compatible with a variety of cables and connectors for flexible installations
Lightweight yet sturdy making handling and installation convenient
Designed for use in extreme temperatures maintaining functionality in harsh environments
Incorporates safety features that comply with electrical engineering standards
Environmentally compliant fulfilling both EU RoHS and China RoHS requirements
Related links
- Phoenix Contact Circular Connector Plug-In Male IP68
- Phoenix Contact Circular Connector Plug-In Male IP68, PV Series
- Phoenix Contact Circular Connector Plug-In Male IP68 PRC Series
- Phoenix Contact Circular Connector Plug-In Male IP68 PRC Series
- Phoenix Contact Circular Connector Front Mount Male IP68
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K,
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K,
- Phoenix Contact Circular Connector Front Mount Plug IP66 QPD Series
