Phoenix Contact Circular Connector, 1 Contacts, Plug-In, Plug, Male, IP66, IP68

Subtotal (1 pack of 50 units)*

£83.54

(exc. VAT)

£100.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£83.54£1.671

*price indicative

RS Stock No.:
610-024
Mfr. Part No.:
1158446
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Mounting Type

Plug-In

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP66, IP68

COO (Country of Origin):
DE
The Phoenix Contact Device Connector front mounting is expertly designed to ensure reliable connections in demanding applications. With its robust construction and high quality materials, it offers not only durability but also ease of installation. Part of the SUNCLIX range, it provides a versatile solution for various electrical needs, making it ideal for use in industrial settings or within electronic devices. The device supports a rated voltage of 1500 V DC and a rated current of 26 A, ensuring it can handle significant electrical loads without compromising performance.

Provides exceptional thermal endurance with a wide operating temperature range
Incorporates safety features that mandate qualified personnel for installation
Constructed from high quality materials that exhibit superior flammability ratings
Meets international standards and specifications for peace of mind
Compatible with a variety of accessories for added functionality

Related links