Phoenix Contact Circular Connector, 1 Contacts, Front Mount, Plug, Male, IP66, IP68

Subtotal (1 pack of 50 units)*

£160.71

(exc. VAT)

£192.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£160.71£3.214

*price indicative

RS Stock No.:
520-892
Mfr. Part No.:
1623390
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Mounting Type

Front Mount

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP66, IP68

COO (Country of Origin):
DE
The Phoenix Contact Device Connector front mounting is designed for reliable performance in demanding applications. Engineered with precision, it features a robust construction that ensures excellent conductivity and durability. The device is suitable for crimp connections, optimising both safety and efficiency in installations. Its compact design facilitates seamless integration into various control systems, while the rated current capacity ensures it meets the requirements of modern electrical engineering. Enhanced with rigorous safety notes, this product provides peace of mind for users, making it an excellent choice for professionals in plant and machinery applications.

Incorporates a crimp connection method for enhanced stability
Supports a substantial rated voltage for effective electrical transmission
Ensures a high degree of protection against environmental factors when plugged in
Manufactured with high quality materials that meet stringent safety standards
Designed for ease of installation reducing overall setup time
Compatible with specified mating connectors for optimal performance

Related links