Phoenix Contact Circular Connector, 1 Contacts, Plug-In, Socket, Female, IP66, IP68
- RS Stock No.:
- 567-274
- Mfr. Part No.:
- 1623391
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£234.00
(exc. VAT)
£280.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £234.00 | £4.68 |
*price indicative
- RS Stock No.:
- 567-274
- Mfr. Part No.:
- 1623391
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 1 | |
Mounting Type | Plug-In | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP66, IP68 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Mounting Type Plug-In | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector Front Mounting is designed to streamline your automation setups with its exceptional performance and reliability. This pioneering component belongs to the SUNCLIX product family, serving as a crucial link in various electrical applications. Engineered with precision, it enhances connectivity in panels and controllers, ensuring seamless integration in demanding environments. Built to withstand extreme temperatures and harsh conditions, its robust construction guarantees long lasting usability.
Tightening torque specification promotes secure connections
IP66 and IP68 rating offers excellent protection against dust and water
Versatile for use in various industrial applications
Safety features enhance user protection and operational reliability
Constructed from high quality materials ensuring durability
Offers great performance stability across a wide temperature range
IP66 and IP68 rating offers excellent protection against dust and water
Versatile for use in various industrial applications
Safety features enhance user protection and operational reliability
Constructed from high quality materials ensuring durability
Offers great performance stability across a wide temperature range
Related links
- Phoenix Contact Circular Connector Plug-In Female IP68
- Phoenix Contact Circular Connector Plug-In Female IP68, PV Series
- Phoenix Contact Circular Connector Plug-In Male IP68
- Phoenix Contact Circular Connector Plug-In Male IP68, PV Series
- Phoenix Contact Circular Connector Front Mount Male IP68
- Phoenix Contact Circular Connector Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K,
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K,