Phoenix Contact Circular Connector, 1 Contacts, Plug-In, Plug, Male, IP66, IP68

Subtotal (1 pack of 50 units)*

£102.34

(exc. VAT)

£122.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£102.34£2.047

*price indicative

RS Stock No.:
638-212
Mfr. Part No.:
1158451
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Mounting Type

Plug-In

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP66, IP68

COO (Country of Origin):
DE
The Phoenix Contact Device connector designed for front mounting applications. Engineered under rigorous standards, this connector ensures reliable power transmission with a rated voltage of up to 1500 V DC. The product stands out due to its robust construction, featuring a resilient black housing that harmonises durability with aesthetic appeal. Its ingenious design allows for easy crimp connections and accommodates a single position, making it suitable for diverse electronic systems. In addition to functionality, this connector prioritises user safety, requiring only electrically qualified personnel to install and operate it.

Supports seamless integration into electronic systems with minimal effort during installation
Constructed from high quality materials providing long lasting performance under demanding conditions
Achieves insertion and withdrawal cycles of up to 100 reflecting its reliability in frequent use
Promotes efficient power transmission capabilities with minimal contact resistance

Related links