Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M17 Connector, Socket, Female, IP67

Subtotal (1 pack of 16 units)*

£289.92

(exc. VAT)

£347.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£289.92£18.12

*price indicative

RS Stock No.:
558-659
Mfr. Part No.:
1607691
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

COO (Country of Origin):
DE
The Phoenix Contact Device Connector front mounting offers a robust solution for various industrial applications. Designed with versatility in mind, it features an angled rotatable interface that enhances connectivity options while maintaining a secure and efficient connection. The SPEEDCON technology ensures quick and simple connection and disconnection, streamlining operational processes. Built for durability and reliability, this connector meets rigorous industry standards, making it suitable for challenging environments. Its protective features, including an IP67 rating, provide optimal resistance against dust and moisture, ensuring performance integrity under diverse conditions.

Employs a shielded design to minimise electromagnetic interference
Constructed with high quality metal housing for enhanced durability
Includes crimp connection method for reliable electrical performance

Related links