Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M23 Connector, Plug, Male, IP67
- RS Stock No.:
- 557-851
- Mfr. Part No.:
- 1605515
- Brand:
- Phoenix Contact
Subtotal (1 pack of 16 units)*
£299.52
(exc. VAT)
£359.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £299.52 | £18.72 |
*price indicative
- RS Stock No.:
- 557-851
- Mfr. Part No.:
- 1605515
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is a high performance solution tailored for robust electrical connections in various industrial applications. Designed with an angled fixed connection and increased flange dimensions, it ensures a secure and reliable fit. This versatile connector features a screw locking mechanism and is shielded to protect against electromagnetic interference, making it ideal for environments where signal integrity is critical. With an IP67 degree of protection, it is well suited for outdoor and challenging conditions, ensuring longevity and durability. The comprehensive design facilitates easy installation and maintenance, enhancing operational efficiency in complex systems.
Provides excellent protection against environmental factors
Suitable for various applications in plant and device engineering
Ergonomic design for easy mounting and installation
Facilitates compatibility with a wide range of third party connectors
Designed for optimal performance at elevated voltages and currents
Ensures minimal signal loss through advanced shielding technology
Suitable for various applications in plant and device engineering
Ergonomic design for easy mounting and installation
Facilitates compatibility with a wide range of third party connectors
Designed for optimal performance at elevated voltages and currents
Ensures minimal signal loss through advanced shielding technology
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-06P1N1280DN Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
