Phoenix Contact Connector, 1 Contacts, Screw, Plug, Male, IP20, IP65, ES-FT Series
- RS Stock No.:
- 557-485
- Mfr. Part No.:
- 1298076
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 557-485
- Mfr. Part No.:
- 1298076
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Mounting Type | Screw | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP20, IP65 | |
| Series | ES-FT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Mounting Type Screw | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP20, IP65 | ||
Series ES-FT | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Advanced energy storage connector exemplifies the perfect blend of innovation and reliability, designed specifically for demanding applications requiring high performance in electrical connections. The connector is engineered for efficiency, supporting a conductor cross section range of 95 mm² to 120 mm² while ensuring exceptional electrical parameters such as a rated voltage of 1500V and a rated current of 350A. Its robust design is not only touch proof but also includes a patented mechanism that enhances safety and flexibility, making it ideal for various industrial settings. With a focus on ease of installation, the connector features a screw/solder connection method, allowing for seamless integration into existing systems.
IP65 rated providing effective protection against dust and water ingress
Constructed with high quality materials for durable and long lasting use
Provides flexible wiring options with 360° free rotation capability
Ensures minimal contact resistance for efficient power transmission
Designed for easy integration with other components minimizing installation time
Air tight seals ensure protection against the elements in harsh industrial applications
Constructed with high quality materials for durable and long lasting use
Provides flexible wiring options with 360° free rotation capability
Ensures minimal contact resistance for efficient power transmission
Designed for easy integration with other components minimizing installation time
Air tight seals ensure protection against the elements in harsh industrial applications
Related links
- Phoenix Contact Connector Screw Male IP65, ES-FT Series
- Phoenix Contact ES-FT Heavy Duty Power Connector, 1 Contacts
- Phoenix Contact Industrial Circular Connectors Cable Mount Male ES Series
- Phoenix Contact Connector Screw Male IP68 ArcZero Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
- ifm electronic Industrial Circular Connectors Screw Plug IP65 IP69K, E
- Festo Circular Connectors Screw Plug IP65 NECB Series
