Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 557-103
- Mfr. Part No.:
- 1605591
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 557-103
- Mfr. Part No.:
- 1605591
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is designed for front mounting applications, offering a reliable and efficient connection solution. Featuring a straight low type form factor and a screw locking mechanism, it ensures secure and stable connections even in demanding environments. Its robust construction includes shielding for enhanced protection against electromagnetic interference, making it suitable for use in industrial settings. The connectors flange dimensions and ability to accommodate a range of cable diameters further add to its versatility. With an impressive operating temperature range and high degree of protection, it stands out as an ideal choice for power and automation applications, ensuring longevity and performance reliability.
High degree of protection against dust and moisture
Suitable for a wide temperature range to accommodate diverse environmental conditions
Robust material construction ensures durability and long term functionality
Ideal for applications requiring efficient energy transfer and minimal signal loss
Compatible with crimp connections for ease of installation
Suitable for a wide temperature range to accommodate diverse environmental conditions
Robust material construction ensures durability and long term functionality
Ideal for applications requiring efficient energy transfer and minimal signal loss
Compatible with crimp connections for ease of installation
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
