Phoenix Contact Circular Connectors, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 535-962
- Mfr. Part No.:
- 1621435
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£16.45
(exc. VAT)
£19.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.45 |
| 10 + | £15.14 |
*price indicative
- RS Stock No.:
- 535-962
- Mfr. Part No.:
- 1621435
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is designed to deliver robust performance in demanding industrial environments. Engineered for reliability, it features a screw locking mechanism that ensures secure connections, vital for maintaining signal integrity. The connector supports a cable diameter range of 3 mm to 14.5 mm, providing flexibility for various applications. With its IP67 degree of protection, it is adept at preventing dust ingress and can withstand immersion in water, making it ideal for outdoor or harsh settings. The connector's unique design enables it to handle 12 positions, allowing for efficient connectivity where space is limited.
Designed with a durable housing material that withstands challenging working conditions
Incorporates a robust screw locking mechanism to prevent accidental disconnections
Provides a long service life with high insertion and withdrawal cycles
Utilises premium materials to ensure durability and resistance to environmental factors
Complies with RoHS II standards to promote environmentally friendly practices
Incorporates a robust screw locking mechanism to prevent accidental disconnections
Provides a long service life with high insertion and withdrawal cycles
Utilises premium materials to ensure durability and resistance to environmental factors
Complies with RoHS II standards to promote environmentally friendly practices
Related links
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-12P1N129008 Series
