Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Discontinued
RS Stock No.:
519-345
Mfr. Part No.:
1441558
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Plug-In

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device connector designed for front mounting applications, ensuring both reliability and efficiency in signal transmission. This connector features a robust 5 position socket with M12 coding B for effortless integration. Constructed with high quality materials such as zinc die cast and PUR molding, it offers exceptional durability and protection against environmental challenges. Its 0.5 m TPE litz wires, paired with a square flange design, facilitate easy installations while maintaining leak tightness.

Offers IP67 protection which ensuring functionality in harsh environments
Square flange that aids in straightforward installation
Supports up to 4 A current suited for various demanding applications
Equipped with a protective cap to prevent contamination when not in use
Contains crimp connection methods for highly dependable electrical contacts
Temperature range of operation suitable for diverse industrial scenarios

Related links