Phoenix Contact Industrial Power Connector, Rear Mount, Socket, IP67, SACC Series
- RS Stock No.:
- 519-044
- Mfr. Part No.:
- 1613543
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 519-044
- Mfr. Part No.:
- 1613543
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Mounting Type | Rear Mount | |
Plug/Socket | Socket | |
IP Rating | IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Mounting Type Rear Mount | ||
Plug/Socket Socket | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting offers a robust solution for secure connections in various industrial applications. Designed for M17 standard and SPEEDCON interlock systems, it features a straight configuration with a total of 17 positions for connecting both signals and power. The circular connectors metal housing ensures durability, making it well suited for environments where reliability is paramount. With substantial protection against dust and moisture, the IP67 rating enhances its longevity in harsh conditions. This innovative connector supports crimp connections and is optimised for efficient assembly, providing users with an effective way to create resilient connections that withstand the rigours of everyday use, whilst ensuring compliance with safety regulations.
Application specific panel mounting options available for enhanced versatility
Offers consistent EMC protection for dependable electrical connectivity
Supports crimp connections for vibration and temperature resistant assembly
Designed for easy maintenance and inspection with clear guidelines
Lightweight design enhances ease of handling and installation
Adheres to stringent safety notes for proper operation
Offers consistent EMC protection for dependable electrical connectivity
Supports crimp connections for vibration and temperature resistant assembly
Designed for easy maintenance and inspection with clear guidelines
Lightweight design enhances ease of handling and installation
Adheres to stringent safety notes for proper operation
Related links
- Phoenix Contact Industrial Power Connector Socket SACC Series
- Phoenix Contact Rated At 3.6A 74 Vac/Vdc
- Phoenix Contact Industrial Power Connector Rear Mount Plug IP65, IP67
- Phoenix Contact Circular Connector Rear Mount Socket SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series