Phoenix Contact Circular Connector, 8 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, VS Series
- RS Stock No.:
- 518-997
- Mfr. Part No.:
- 1424164
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 518-997
- Mfr. Part No.:
- 1424164
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | VS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series VS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data cable connector is designed for seamless connectivity in challenging environments. Engineered to excel in railway applications, it combines robust construction with cutting edge technology, ensuring reliable data transfer at speeds of up to 10 Gbps. The device connector features an ergonomic socket design that simplifies installations and securely locks for optimal performance. Constructed with PUR material, this connector is not only water blue in colour but also shielded, which enhances its resilience against environmental influences. Its compatibility with M12 SPEEDCON ensures swift connections, while the thoughtful design caters to various network requirements, making it an ideal choice for modern automation and control systems.
Complies with RoHS II directives making it environmentally friendly
Constructed from durable materials that withstand harsh operating conditions
Configurable with customer specific cable lengths for tailored solutions
IP67 rated to protect against water and dust ingress for outdoor applications
Incorporates a crimp connection method which ensuring a reliable and stable electrical connection
Highly flexible design accommodates different installation setups with ease
Optimised for high fan out performance due to an intelligent cable structure
Constructed from durable materials that withstand harsh operating conditions
Configurable with customer specific cable lengths for tailored solutions
IP67 rated to protect against water and dust ingress for outdoor applications
Incorporates a crimp connection method which ensuring a reliable and stable electrical connection
Highly flexible design accommodates different installation setups with ease
Optimised for high fan out performance due to an intelligent cable structure
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 VS Series
- Phoenix Contact Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 VS Series
- Phoenix Contact IP67 Silver Rear Mount 8 Industrial Power Socket 60 V dc
- Phoenix Contact Circular Connector Front Mount Socket IP67, VS Series
