Phoenix Contact Industrial Circular Connectors, 2 Contacts, Front Mount, IP66, IP68, IP69, 1313 Series

Bulk discount available

Subtotal (1 unit)*

£9.16

(exc. VAT)

£10.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.16
10 - 24£8.43
25 +£7.60

*price indicative

RS Stock No.:
497-248
Mfr. Part No.:
1313278
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Mounting Type

Front Mount

Connector Size

Standard

IP Rating

IP66, IP68, IP69

Series

1313

COO (Country of Origin):
PL
The Phoenix Contact Device Connector Front Mounting is designed to provide reliable electrical connections in confined spaces. Its sleek and compact design supports current transmission up to 20 A while ensuring robust performance in challenging environments. This versatile component is part of the PRC 20 series, featuring advanced Duo-Unlock technology that simplifies installation and maintenance tasks. Its exceptional temperature resistance (-40 °C to 85 °C) and high protection ratings (IP66/IP68/IP69) make it ideal for use in various applications, particularly in the industrial sector. With mechanical and color coding for easy identification, this product enhances operational efficiency. Consider this device connector for your next project, ensuring a secure and efficient connection solution.

Compact design maximizes space while handling high current
Duo Unlock technology offers enhanced flexibility during setup and upkeep
Engineered for reliability in extreme ambient conditions
Facilitates simple operation through familiar crimp or screw connection methods
Mechanical and color coding ensures quick and accurate connections
Constructed with halogen free materials for increased safety
Rated for high degrees of protection against dust and moisture

Related links