Phoenix Contact Industrial Circular Connectors, 5 Contacts, Screw, Socket, Female, IP66, IP68, IP69, 1308 Series
- RS Stock No.:
- 509-855
- Mfr. Part No.:
- 1308663
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-855
- Mfr. Part No.:
- 1308663
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Screw | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68, IP69 | |
| Series | 1308 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Screw | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69 | ||
Series 1308 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact coupler connector from the PRC 20 series is designed to deliver exceptional performance in various challenging environments. With its sturdy construction, this connector provides reliable connectivity for signals while ensuring safe operation at high currents and voltages. The innovative duo-unlock technology enhances installation and maintenance flexibility, making it a preferred choice for professionals seeking efficiency and simplicity. Built to withstand extreme conditions, the connector is ideal for applications requiring durability and reliability, ensuring smooth operations in diverse settings.
Compact design maximizes space on the device front without compromising performance
Duo Unlock technology allows for easier installation and maintenance
Excellent resistance to extreme ambient conditions ensures reliable operation
User friendly handling with proven connection technologies enhances efficiency
Mechanical and color coding simplifies installation promoting quick setup
Duo Unlock technology allows for easier installation and maintenance
Excellent resistance to extreme ambient conditions ensures reliable operation
User friendly handling with proven connection technologies enhances efficiency
Mechanical and color coding simplifies installation promoting quick setup
Related links
- Phoenix Contact Connector Screw Female IP68 ArcZero Series
- Phoenix Contact Industrial Circular Connectors Front Mount Female IP68 1309 Series
- Phoenix Contact Connector Screw Male IP68 ArcZero Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Circular Connector Front Mount Female IP68 PRC Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
