Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 496-248
- Mfr. Part No.:
- 1441600
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-248
- Mfr. Part No.:
- 1441600
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is engineered for versatility and reliability in various applications. Featuring a 17 position pin configuration, this connector provides seamless connections for signal transmission while ensuring a robust performance in challenging environments. The straight M12 design, complemented by its square flange mounting type, is tailored for easy installation, granting users flexibility without sacrificing quality. With a cable length of 0.5 m and constructed from high quality TPE litz wire, this device connector is not only durable but also designed to meet stringent industry standards.
Equipped with customer specific assembly options for tailored needs
Preassembled with litz wires to enhance efficiency upon use
Incorporates a shield connection for added transmission safety
Achieves a high degree of protection ideal for industrial usage
Utilises a fast locking system to expedite cabling tasks
Preassembled with litz wires to enhance efficiency upon use
Incorporates a shield connection for added transmission safety
Achieves a high degree of protection ideal for industrial usage
Utilises a fast locking system to expedite cabling tasks
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
