Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 270-370
- Mfr. Part No.:
- 1441600
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.62
(exc. VAT)
£35.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.62 |
*price indicative
- RS Stock No.:
- 270-370
- Mfr. Part No.:
- 1441600
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sophisticated device connector designed for front mounting applications. This innovative connector features a 17-position pin configuration and is tailored to provide optimal performance in signal transmission. Engineered with a square flange for front mounting, it ensures ease of installation and reliability in demanding environments.
Offers a straightforward connection method using crimp technology
Constructed to withstand harsh environmental conditions maintaining functionality
An optional EMC nut for enhanced transmission safety
Degree of protection rated IP67 assuring reliability in challenging surroundings
Constructed to withstand harsh environmental conditions maintaining functionality
An optional EMC nut for enhanced transmission safety
Degree of protection rated IP67 assuring reliability in challenging surroundings
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
