Phoenix Contact Circular Connector, 17 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 519-873
- Mfr. Part No.:
- 1238896
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£29.24
(exc. VAT)
£35.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £29.24 |
| 10 + | £26.90 |
*price indicative
- RS Stock No.:
- 519-873
- Mfr. Part No.:
- 1238896
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector designed for rear mounting applications. This robust connector adheres to the M12 standard, featuring 17 positions for enhanced connectivity. It seamlessly combines a user friendly installation process with durable materials, making it suitable for a variety of industrial applications. Its compact design and lead free construction not only ensure reliability and efficiency but also align with modern environmental standards.
Compatible with a range of wiring configurations for flexibility
Designed for high transmission safety with optional EMC nut
Constructed from durable materials ensuring longevity
Supports wide operational temperature ranges for diverse environments
Designed for high transmission safety with optional EMC nut
Constructed from durable materials ensuring longevity
Supports wide operational temperature ranges for diverse environments
Related links
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
