Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 496-176
- Mfr. Part No.:
- 1456298
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£46.13
(exc. VAT)
£55.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £46.13 |
| 10 + | £42.44 |
*price indicative
- RS Stock No.:
- 496-176
- Mfr. Part No.:
- 1456298
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is expertly designed for rear mounting applications, providing robust connectivity for power in various industrial settings. With an advanced 5 position configuration and an L coding scheme, it ensures reliable connections and optimal performance. Constructed for durability, this product is rated to withstand environmental challenges, featuring a protective degree of up to IP67. Its compatibility with M12 threading and straightforward installation process make it a superior choice for engineers and technicians alike.
Ability to operate in a wide temperature range enhances versatility
Sustainable design complies with EU RoHS standards for environmental safety
Connection design includes both plug and socket options for flexibility
Supports substantial insertion and withdrawal cycles reflecting durability
Environmentally friendly use period further promotes product longevity
Sustainable design complies with EU RoHS standards for environmental safety
Connection design includes both plug and socket options for flexibility
Supports substantial insertion and withdrawal cycles reflecting durability
Environmentally friendly use period further promotes product longevity
Related links
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
