Phoenix Contact Connector, 4 Contacts, Cable Mount, M17 Connector, Socket, Female, K-3E Series
- RS Stock No.:
- 493-491
- Mfr. Part No.:
- 1619304
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£269.86
(exc. VAT)
£323.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £269.86 | £134.93 |
*price indicative
- RS Stock No.:
- 493-491
- Mfr. Part No.:
- 1619304
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | K-3E | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series K-3E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector features molded plastic construction on both sides with an M17 socket and M17 pin, both straight. It has 3 positions plus a protective earth on each side and uses a screw locking mechanism for secure connections. The cable is shielded for enhanced protection and has a 2-meter length, providing flexibility in installations. The outer sheath is orange offering both durability and visibility.
Robust halogen free PUR cable
100% electrically tested and assembled ready for use
Designs with preassembled cables on one or both sides
Customer specific assemblies and cable lengths can be supplied
100% electrically tested and assembled ready for use
Designs with preassembled cables on one or both sides
Customer specific assemblies and cable lengths can be supplied
Related links
- Phoenix Contact Connector Cable Mount Socket K-3E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-3E Series
- Phoenix Contact Connector Cable Mount Socket IP67 M17 PRO Series
- Phoenix Contact Connector Cable Mount Plug and Socket IP67,
- Phoenix Contact Connector Cable Mount Socket IP67 SACC Series
- Phoenix Contact Connector Cable Mount Plug IP67 M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
