Phoenix Contact Connector, 4 Contacts, Cable Mount, M17 Connector, Plug and Socket, Male and Female Contacts, IP67,
- RS Stock No.:
- 496-831
- Mfr. Part No.:
- 1619326
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£258.40
(exc. VAT)
£310.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £258.40 | £129.20 |
*price indicative
- RS Stock No.:
- 496-831
- Mfr. Part No.:
- 1619326
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-3E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-3E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector designed for robust performance in challenging environments. Featuring a moulded plastic construction that ensures durability, this connector is ideal for applications requiring reliable connections. With a straight type and screw locking mechanism, it provides a secure fit, while its IP67 protection rating guarantees resistance against dust and water ingress when properly locked. The product is suitable for diverse uses in plant and electrical device engineering, making it an essential choice for professionals looking to ensure safe and efficient connectivity in their systems.
Bright attire facilitates easy identification during installation
Compatible with various applications which ensuring versatility
Built to meet rigorous standards of safety and performance
Meets RoHS requirements highlighting environmental compliance
Compatible with various applications which ensuring versatility
Built to meet rigorous standards of safety and performance
Meets RoHS requirements highlighting environmental compliance
Related links
- Phoenix Contact Connector Cable Mount Plug and Socket IP67,
- Phoenix Contact Connector Cable Mount Socket IP67 M17 PRO Series
- Phoenix Contact Connector Cable Mount Plug IP67 M17 PRO Series
- Phoenix Contact Connector Cable Mount Socket IP67 SACC Series
- Phoenix Contact Connector Cable Mount Socket K-3E Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
