Phoenix Contact Connector, 4 Contacts, Cable Mount, M17 Connector, Plug and Socket, Male and Female Contacts, IP67,
- RS Stock No.:
- 519-369
- Mfr. Part No.:
- 1619305
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£204.36
(exc. VAT)
£245.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £204.36 | £102.18 |
*price indicative
- RS Stock No.:
- 519-369
- Mfr. Part No.:
- 1619305
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-3E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-3E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is engineered for excellence in environments demanding robust connectivity solutions. Crafted from die cast zinc, this connector offers reliable performance and protection against adverse conditions, ensuring maximum durability. Designed with a screw locking mechanism, it provides a secure connection for both sides, making it ideal for deployment in various industries. Its versatile application spans plant engineering and automation sectors, underlining its critical role in driving efficiencies in industrial processes.
Suitable for various applications in both indoor and outdoor settings
50 insertion and withdrawal cycles for extended lifespan
Optimised for electrical installations with high visibility outer sheath
Shielded design reduces electromagnetic interference promoting reliable data transmission
50 insertion and withdrawal cycles for extended lifespan
Optimised for electrical installations with high visibility outer sheath
Shielded design reduces electromagnetic interference promoting reliable data transmission
Related links
- Phoenix Contact Connector Cable Mount Plug and Socket IP67,
- Phoenix Contact Connector Cable Mount Socket IP67 M17 PRO Series
- Phoenix Contact Connector Cable Mount Plug IP67 M17 PRO Series
- Phoenix Contact Connector Cable Mount Socket IP67 SACC Series
- Phoenix Contact Connector Cable Mount Socket K-3E Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
